The DEF2CLH060DA3B is a general-purpose ceramic capacitor with a capacitance of 6pF and a voltage rating of 6.3kV. It is available in a radial package with a lead pitch of 0.295inch and a height of 0.433inch when seated. The capacitor is designed for through-hole mounting and is compliant with RoHS regulations. It operates within a temperature range of -20°C to 105°C.
Murata DEF2CLH060DA3B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 6pF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 20°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DEF |
| Termination | Radial |
| Voltage Rating | 6.3kV |
| DC Rated Voltage | 6.3kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEF2CLH060DA3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.