
This ceramic capacitor has a capacitance of 330pF and a voltage rating of 250V. It is a single layer ceramic capacitor with a radial package and a tolerance of 10%. The capacitor is available in an ammo pack with 3000 pieces and is RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of -25°C.
Murata DEHR32E331KN2A technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 330pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DEH |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Murata DEHR32E331KN2A to view detailed technical specifications.
No datasheet is available for this part.
