
Radial ceramic capacitor with 1nF capacitance and 10% tolerance, designed for general purpose applications. Features a 1kV DC rated voltage and operates within a temperature range of -25°C to 125°C. The component has a 5mm lead pitch, 0.6mm lead diameter, and a 9mm x 4.5mm radial package. Through-hole mounting is supported, and the capacitor is lead-free and RoHS compliant.
Murata DEHR33A102KN2A technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.5mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 9mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DEH |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEHR33A102KN2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.