
Single Layer Ceramic Capacitor, 220pF capacitance, 1000V DC rated voltage, and 10% tolerance. Features a radial package with a 5mm lead pitch, 0.6mm lead diameter, and 25mm lead length. Operating temperature range from -25°C to 125°C, with a 4.5mm depth and 0.394 inch seated height. Through-hole mount, RoHS compliant, and supplied in bulk packaging.
Murata DEHR33A221KA2B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 220pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.5mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Formed Leads |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DEH |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEHR33A221KA2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
