
Radial leaded ceramic capacitor with 2.2nF capacitance and 10% tolerance, rated for 1kV DC. Features a 7.5mm lead pitch and operates across a -25°C to 125°C temperature range. This through-hole component is designed for general purpose applications and is RoHS compliant. Dimensions include a 4.5mm depth and 0.6mm lead diameter.
Murata DEHR33A222KA3B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.5mm |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Formed Leads |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DEH |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEHR33A222KA3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.