
Radial leaded ceramic capacitor with 330pF capacitance and 10% tolerance. Features a 1kV DC rated voltage and a maximum operating temperature of 125°C. This single-layer ceramic capacitor is designed for general purpose applications and is RoHS compliant. The component has a 5mm lead pitch and a 7mm x 4.5mm radial package.
Murata DEHR33A331KA2B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 330pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.5mm |
| Diameter | 7mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Formed Leads |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DEH |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEHR33A331KA2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.