This ceramic disc capacitor features a capacitance of 330pF and a DC rated voltage of 1000VDC with a tolerance of 10%. It has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 7.5mm.
Murata DEHR33A331KA3B technical specifications.
| Capacitance | 330pF |
| Voltage | 1000VDC |
| DC Rated Voltage | 1000VDC |
| Tolerance | 10% |
| Dielectric | R |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata DEHR33A331KA3B to view detailed technical specifications.
No datasheet is available for this part.