
Radial leaded single layer ceramic capacitor, 470pF capacitance, 10% tolerance, and 1kV DC rated voltage. Features a 5mm lead pitch, 7mm diameter, 4.5mm depth, and 0.6mm lead diameter. Operating temperature range from -25°C to 125°C. Through-hole mount, lead-free, RoHS compliant, and supplied in bulk packaging.
Murata DEHR33A471KA2B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 470pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.5mm |
| Diameter | 7mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Flat |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DEH |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEHR33A471KA2B to view detailed technical specifications.
No datasheet is available for this part.
