
This 470pF ceramic capacitor is rated for 1kV DC and has a 10% tolerance. It is constructed with a radial lead style and is lead free. The capacitor is packaged in an ammo pack with a quantity of one and is suitable for general purpose applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -25°C.
Murata DEHR33A471KN2A technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 470pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.5mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DEH |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEHR33A471KN2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.