
Radial leaded ceramic capacitor with 4.7nF capacitance and 10% tolerance, rated for 1kV DC. Features a 7.5mm lead pitch and 17mm diameter with a 4.5mm depth. Operating temperature range from -25°C to 125°C. Through-hole mounting, lead-free, and RoHS compliant.
Murata DEHR33A472KA3B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.5mm |
| Diameter | 17mm |
| Height - Seated (Max) | 0.787inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Flat |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DEH |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEHR33A472KA3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.