
This 1.2nF ceramic capacitor is designed for general purpose applications and features a radial package with a 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. The capacitor is RoHS compliant and available in a tape and reel packaging format with 900 pieces per package.
Murata DEHR33D122KN3A technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Height - Seated (Max) | 0.591inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DEH |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEHR33D122KN3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
