
This 3.3nF ceramic capacitor is designed for general-purpose applications and features a radial package with a 10mm lead pitch and 0.6mm lead diameter. It has a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. The capacitor is RoHS compliant and available in a bulk packaging with 100 pieces per package.
Murata DEHR33D332KB4B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DEH |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEHR33D332KB4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
