This ceramic capacitor has a capacitance of 0.00047uF and a DC rated voltage of 2000V. It is designed for use in applications where a high voltage rating is required. The capacitor is packaged in a radial leaded configuration, with a width of 5mm and a length of 9mm. It has a height of 12mm and is rated for operation between -25°C and 125°C.
Murata DEHR33D471KA3B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 9 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DEHR33D471KA3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.