
Radial leaded ceramic capacitor with 330pF capacitance and 3.15kV voltage rating. Features 10% tolerance, 7.5mm lead pitch, and 8mm x 6mm dimensions. Designed for general purpose applications, this through-hole component operates from -25°C to 125°C and is RoHS compliant.
Murata DEHR33F331KA3B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 330pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Diameter | 8mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Formed Leads |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DEH |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 3.15kV |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEHR33F331KA3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
