
Single layer ceramic capacitor with 390pF capacitance and 10% tolerance. Features a 3.15kV voltage rating and radial leaded package with a 7.5mm pitch. Operating temperature range from -25°C to 125°C, suitable for general purpose applications. Through-hole mounting with straight leads and a 0.6mm lead diameter. Dimensions include 6mm depth and 0.472 inch seated height.
Murata DEHR33F391KA3B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 390pF |
| Capacitor Type | Ceramic |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DEH |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 3.15kV |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEHR33F391KA3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
