
The DEHR33F391KB3B is a general-purpose ceramic capacitor with a capacitance of 390pF and a tolerance of 10%. It has a radial package with a lead pitch of 7.5mm and a maximum operating temperature of 125°C. The capacitor is RoHS compliant and has a voltage rating of 3.15kV. It is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
Murata DEHR33F391KB3B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 390pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DEH |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 3.15kV |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEHR33F391KB3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
