
This 1nF ceramic capacitor has a voltage rating of 250V and a tolerance of 80%. It is constructed in a radial leaded package with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is available in bulk packaging with a quantity of 250 per package.
Murata DEJE3E2102ZC3B technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DEJ |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Murata DEJE3E2102ZC3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
