This 1nF single layer ceramic capacitor is rated for 250V and has an operating temperature range of -25°C to 85°C. It is packaged in a radial configuration with a lead pitch of 7.5mm and a lead diameter of 0.6mm. The capacitor is RoHS compliant and available in quantities of 1000. It is suitable for use in through hole mounting applications.
Murata DEJE3E2102ZP3A technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DEJ |
| Termination | Radial |
| Thickness | 0.157inch |
| Tolerance | 80% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Murata DEJE3E2102ZP3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
