
Cap Ceramic Single 0.0022uF 250VAC E -20% to 80% (8 X 4mm) Radial 5mm 85°C Ammo
Murata DEJE3E2222ZN2A technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Formed Leads |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DEJ |
| Termination | Radial |
| Thickness | 0.157inch |
| Tolerance | 80% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Murata DEJE3E2222ZN2A to view detailed technical specifications.
No datasheet is available for this part.
