The DEJE3E2332ZA3B is a 3.3nF ceramic capacitor with a radial package and formed leads. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is RoHS compliant and has a voltage rating of 250V. It is available in a bulk packaging quantity of 250 units. The capacitor is a single layer ceramic (SLCC) type with a radial termination and a lead pitch of 7.5mm.
Murata DEJE3E2332ZA3B technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Formed Leads |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DEJ |
| Termination | Radial |
| Thickness | 0.157inch |
| Tolerance | 80% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Murata DEJE3E2332ZA3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
