Murata DEJF3E2103ZA3B+D23 technical specifications.
| Capacitance | 10nF |
| Package/Case | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Murata DEJF3E2103ZA3B+D23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.