Murata DFCB25G80LBHAB-RAB technical specifications.
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | DFCB |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Murata DFCB25G80LBHAB-RAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.