Murata DFCB35G25LAHAA technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -35 |
| Width | 3.1 |
| Length | 4.6 |
| Manufacturer Series | DFCB |
| Height | 1.54 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata DFCB35G25LAHAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.