Murata DFCB3815MLDJAA-TT1 technical specifications.
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 240 |
| Packaging | Tray |
| Shielding | Unshielded |
| Test Frequency | 815MHz |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Murata DFCB3815MLDJAA-TT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.