Murata DFCB3912MLEJAA technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Width | 5.8 |
| Length | 8.2 |
| Manufacturer Series | DFCB |
| Height | 3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata DFCB3912MLEJAA to view detailed technical specifications.
No datasheet is available for this part.