Murata DFCH21G57HDHAA-RF1 technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Test Frequency | 157GHz |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Murata DFCH21G57HDHAA-RF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.