Murata DFCH31G55HFHAA-RFB technical specifications.
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Test Frequency | 155GHz |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Murata DFCH31G55HFHAA-RFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.