Murata DFCH32G14HDHAA technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Width | 10 |
| Length | 13.5 |
| Height | 3.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DFCH32G14HDHAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.