Murata DFCH3860MHDJAA technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata DFCH3860MHDJAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.