Murata DFCH3860MHDJAA-RF1 technical specifications.
| Bandwidth | 20MHz |
| Frequency | 860MHz |
| Impedance | 50R |
| Insertion Loss | 2.8dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 860MHz |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Murata DFCH3860MHDJAA-RF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.