Murata DFCH3860MHDJAA-TT1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Package Quantity | 240 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | DFCH |
| RoHS | Compliant |
Download the complete datasheet for Murata DFCH3860MHDJAA-TT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.