Murata DFCH51G88HDNAA-RFB technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for Murata DFCH51G88HDNAA-RFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.