Surface mount power inductor featuring 2.2µH inductance with a 20% tolerance. This shielded, wirewound component operates within a -40°C to 125°C temperature range and handles a maximum rated current of 1.2A. It offers a DC resistance of 0.228Ω and is designed for general-purpose applications.
Murata DFE201210U-2R2M=P2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.228 |
| Rated Current-Max | 1.2 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DFE201210U-2R2M=P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.