General purpose shielded inductor with 4.7 µH nominal inductance. Features a 20% tolerance and operates across a -40°C to 125°C temperature range. This component has two terminals, dual-ended placement, and a maximum rated current of 1.1 A. DC resistance is 0.288 Ω at a test frequency of 1 MHz.
Murata DFE201610E-4R7M=P2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.288 |
| Rated Current-Max | 1.1 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DFE201610E-4R7M=P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.