Surface mount fixed inductor with 2.2µH nominal inductance and 20% tolerance. Features a shielded wirewound construction for power applications, rated for a maximum current of 1.8A. Offers a low DC resistance of 0.116 Ohms and operates within a temperature range of -40°C to 125°C. This general-purpose inductor is designed for surface mounting with dual-ended terminals.
Murata DFE201612E-2R2M=P2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.116 |
| Rated Current-Max | 1.8 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DFE201612E-2R2M=P2 to view detailed technical specifications.
No datasheet is available for this part.