The DFE252010F-4R7M=P2 is a fixed inductor with a nominal inductance of 4.7uH and a tolerance of 20%. It features dual-ended terminals and is shielded for reduced electromagnetic interference. This inductor is designed for surface mount applications and has a maximum operating temperature of 125°C. It can handle a maximum current of 1.4A and has a DC resistance of 0.24 ohms.
Murata DFE252010F-4R7M=P2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.24 |
| Rated Current-Max | 1.4 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DFE252010F-4R7M=P2 to view detailed technical specifications.
No datasheet is available for this part.