SMD General Purpose Inductor with 1µH nominal inductance and 20% tolerance. Features a shielded, iron-core construction with dual-ended terminals. Operates within a -40°C to 125°C temperature range, offering a maximum rated current of 3.3A and a DC resistance of 0.04Ω. This single-element component is ROHS and REACH compliant.
Murata DFE252012F-1R0M=P2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.04 |
| Rated Current-Max | 3.3 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DFE252012F-1R0M=P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.