
Surface mount shielded wirewound power inductor with 4.7µH nominal inductance and 20% tolerance. Features a rated current of 1.5A, 0.19Ω DC resistance, and operates from -40°C to 125°C. This general-purpose inductor is designed for surface mounting with dual-ended terminals.
Murata DFE252012F-4R7M=P2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.19 |
| Rated Current-Max | 1.5 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DFE252012F-4R7M=P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.