
SMD General Purpose Inductor with 0.47µH inductance and 20% tolerance. Features an iron-core construction and is shielded for optimal performance. Operates across a wide temperature range from -40°C to 125°C. Offers a low DC resistance of 0.027Ω and a maximum rated current of 4A. This component is ROHS and REACH compliant.
Murata DFE252012P-R47M=P2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.027 |
| Rated Current-Max | 4 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DFE252012P-R47M=P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.