
The DFE252012PD-3R3M=P2 is a general purpose inductor from Murata with a nominal inductance of 3.3uH and a tolerance of 20%. It has a maximum rated current of 1.7A and a DC resistance of 0.14. The inductor is shielded and has a dual-ended terminal placement. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius.
Murata DFE252012PD-3R3M=P2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.14 |
| Rated Current-Max | 1.7 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DFE252012PD-3R3M=P2 to view detailed technical specifications.
No datasheet is available for this part.