Surface mount, shielded wirewound power inductor with 2.2µH nominal inductance and 20% tolerance. Features a 1.9A rated current and 0.101 Ohm DC resistance at 1MHz test frequency. Operates across a -40°C to 150°C temperature range.
Murata DFE2HCAH2R2MJ0L technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.101 |
| Rated Current-Max | 1.9 |
| Test Frequency | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DFE2HCAH2R2MJ0L to view detailed technical specifications.
No datasheet is available for this part.