This general purpose inductor from Murata features a nominal inductance of 3.3uH and a maximum operating temperature of 125 degrees Celsius. It has a dual-ended terminal placement and is shielded for reduced electromagnetic interference. The inductor is rated for a maximum current of 2A and has a DC resistance of 0.108 ohms. It is suitable for surface mount applications and is packaged in a 1210 chip format.
Murata DFE322512F-3R3M=P2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.108 |
| Rated Current-Max | 2 |
| Test Frequency | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DFE322512F-3R3M=P2 to view detailed technical specifications.
No datasheet is available for this part.