
Surface mount, shielded wirewound fixed inductor with 1µH inductance and 20% tolerance. Features a 4.1A rated current and low 0.022Ω DC resistance. Operates across a -40°C to 125°C temperature range. Designed for general purpose applications with a single function and dual-ended terminals.
Murata DFE322520FD-1R0M=P2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.022 |
| Rated Current-Max | 4.1 |
| Test Frequency | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DFE322520FD-1R0M=P2 to view detailed technical specifications.
No datasheet is available for this part.