
This is a shielded general purpose inductor with a nominal inductance of 1.5uH and a maximum rated current of 3.4A. It has a maximum operating temperature of 125C and a minimum operating temperature of -40C. The inductor is dual-ended and has a tolerance of 20%. It is suitable for surface mount applications.
Murata DFE322520FD-1R5M=P2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.031 |
| Rated Current-Max | 3.4 |
| Test Frequency | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DFE322520FD-1R5M=P2 to view detailed technical specifications.
No datasheet is available for this part.