Murata DFYH61G88HDHAB-RGB technical specifications.
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | DFYH |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata DFYH61G88HDHAB-RGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.