Murata DHR4E4C102K2FB technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 8.2 |
| Length | 18 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 15000 |
| Height | 22 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DHR4E4C102K2FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.