Murata DHR4E4C151M1FB technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 150pF |
| Package/Case | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 20°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | DH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 15kV |
| DC Rated Voltage | 15kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DHR4E4C151M1FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.