
Single Layer Ceramic Capacitor, 220pF capacitance, 15kV DC rated voltage, and 10% tolerance. Features a 9.5mm radial lead pitch, 10mm diameter, 8.2mm depth, and 0.65mm lead diameter. Operates from -25°C to 100°C with a 1% dissipation factor. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Murata DHR4E4C221K2BB technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 220pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.2mm |
| Diameter | 10mm |
| Dissipation Factor | 1% |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.65mm |
| Lead Free | Lead Free |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DHR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 15kV |
| Voltage Rating | 15kV |
| DC Rated Voltage | 15kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DHR4E4C221K2BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
