
Single Layer Ceramic Capacitor, 100pF capacitance, 15kV DC rated voltage, and 20% tolerance. Features a radial package with a 9.5mm lead pitch, 8mm diameter, and 8.5mm depth. Operating temperature range from -25°C to 100°C. Through-hole mount, lead-free, and RoHS compliant.
Murata DHRB34C101M2BB technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 100pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.5mm |
| Diameter | 8mm |
| Height | 9mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.65mm |
| Lead Free | Lead Free |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Length | 8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DHR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 15kV |
| Voltage Rating | 15kV |
| DC Rated Voltage | 15kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DHRB34C101M2BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
