The DHS4E4C192MLXB is a general-purpose ceramic capacitor from Murata, featuring a capacitance of 1.9nF and a voltage rating of 15kV. It has a ceramic package with a diameter of 38mm and a length of 14mm, and is designed for operation within the temperature range of 20-85°C. This component is lead-free and RoHS compliant, making it suitable for a variety of applications.
Murata DHS4E4C192MLXB technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1.9nF |
| Package/Case | Ceramic |
| Diameter | 38mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 20°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DHS |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 15kV |
| DC Rated Voltage | 15kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DHS4E4C192MLXB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.